
Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made from brass and bronze with tin plating offer a 3A current rating. Straight, through-hole mounting with solder termination ensures secure board-to-board connection. Nylon insulation in black, with a UL94 V-0 flammability rating, supports operation from -40°C to 105°C.
Harwin M20-9980846 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 20.32mm |
| Mated Stacking Heights | 16.54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9980846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
