
4-position, 1-row unshrouded header with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Contacts are male pins made of bronze and brass with gold plating, rated for 3A current and 750V DC. Operates within a temperature range of -40°C to 105°C. Housing is black, and the component is RoHS compliant.
Harwin M20-9990445 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9990445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
