Unshrouded header with 4 male pin contacts on a 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Constructed with brass/bronze contacts plated in tin, and black nylon insulation. Rated for 3A current and 750V DC, operating between -40°C and 105°C. UL94 V-0 flammability rating.
Harwin M20-9990446 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 16.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9990446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.