5-position unshrouded header with a 2.54mm pitch, featuring male pin contacts with gold plating over brass and bronze for superior mating. This straight, through-hole mounted component offers a 3A current rating and a 750V DC rated voltage, with a maximum operating temperature of 105°C. The black nylon insulation material has a UL94 V-0 flammability rating, and the overall dimensions include a 12.7mm length and 2.54mm depth.
Harwin M20-9990545 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 12.7mm |
| Mated Stacking Heights | 16.54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9990545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.