
6-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts with a square shape and gold plating over brass for superior conductivity. Designed for through-hole mounting with a solder termination. Insulation is black polyester with a UL94 V-0 flammability rating. Maximum operating temperature is 105°C, with a DC rated voltage of 750V.
Harwin M20-9990645 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Mated Stacking Heights | 16.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| DC Rated Voltage | 750V |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9990645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
