
Unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This male connector has square brass/bronze contacts with tin plating and a 3A current rating. Designed for through-hole mounting with straight orientation, it offers a 750V DC rated voltage and operates between -40°C and 105°C. The black nylon insulation material has a UL94 V-0 flammability rating.
Harwin M20-9990646 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Mated Stacking Heights | 16.54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| DC Rated Voltage | 750V |
| Weight | 0.012275oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9990646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
