This unshrouded header features 22 HDR contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum current rating of 3A. The header is available in a straight body orientation and has a height of 8.64mm with a mating length of 6.1mm.
Harwin M20-9992246 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.64mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M20-9992246 to view detailed technical specifications.
No datasheet is available for this part.