This unshrouded header from Harwin features 24 contacts with a 2.54mm pitch and a straight body orientation. It is designed for through hole mounting and can operate within a temperature range of -40°C to 105°C. The header has a maximum current rating of 3A per contact and a height of 8.64mm.
Harwin M20-9992445 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.64mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M20-9992445 to view detailed technical specifications.
No datasheet is available for this part.