
This straight, female receptacle interconnection device features a 2mm pitch and 2 positions, designed for reliable connections. It boasts gold-plated copper contacts with a 2A current rating and a 250V voltage rating, suitable for up to 300 mating cycles. The black housing is constructed from UL94 V-0 flammability rated material, operating within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Harwin M22-1900005 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 1.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 2mm |
| Length | 3.9mm |
| Mating Cycles | 300 |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Voltage Rating | 250V |
| Width | 3.9mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-1900005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
