
2-position, 1-row female receptacle with 2mm pitch and 3.9mm width. Features gold-plated copper contacts, a 2A current rating, and a 250V working voltage. Operates within a -40°C to 85°C temperature range and offers 300 mating cycles. Housing is blue, UL94 V-0 flammability rated, and lead-free. Termination method is solder.
Harwin M22-1910005 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Pitch | 2mm |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 3.9mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-1910005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
