Harwin M22-1920046 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-1920046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
