Harwin M22-1930005 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | M22 |
| Voltage Rating | 250V |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-1930005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
