Unshrouded header with 5 positions and a 2mm pitch. Features straight, male pin contacts with gold plating on bronze material, offering a 1A current rating and 250V AC/DC voltage rating. This through-hole mounted component has a nylon insulation material and a UL94 V-0 flammability rating, operating between -55°C and 105°C.
Harwin M22-2010505 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Length | 10mm |
| Mated Stacking Heights | 8.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 650V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2010505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.