12-position, 1-row unshrouded header with a 2mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a male pin contact type. Constructed with bronze contacts and gold plating, offering a 1A current rating and 650V voltage rating. The black nylon insulation material has a UL94 V-0 flammability rating, operating within a -55°C to 105°C temperature range.
Harwin M22-2011205 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 650V |
| Weight | 0.010088oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2011205 to view detailed technical specifications.
No datasheet is available for this part.