
Unshrouded header, 50 positions, 1 row, 2mm pitch, straight orientation, male pin contact type, solder termination, through-hole mount. Features gold-plated bronze contacts with a square shape, 1A current rating, and 250V working voltage. Insulated with black nylon, it operates from -55°C to 105°C and offers 50 mating cycles. UL94 V-0 flammability rating and RoHS compliant.
Harwin M22-2015005 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 8.6mm |
| Material | Glass, Polyester |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 650V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2015005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
