Unshrouded header, 6 positions, 2 rows, straight orientation, 2mm pitch. Features male pin contacts made of bronze with gold plating for mating. Rated for 1A current and 250V AC voltage. Nylon insulation in black, UL94 V-0 flammability. Through-hole mounting with solder termination. Operating temperature range of -40°C to 105°C.
Harwin M22-2020305 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Length | 8.4mm |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2020305 to view detailed technical specifications.
No datasheet is available for this part.