This 8-contact unshrouded header features a 2mm pitch and 2-row configuration, designed for through hole mounting. It operates within a temperature range of -40°C to 105°C and has a maximum current rating of 2A per contact. The header measures 5mm in height and has a mating length of 3.5mm.
Harwin M22-2020446 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Height | 5mm |
| Mating Length | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M22-2020446 to view detailed technical specifications.
No datasheet is available for this part.