Unshrouded header, 12 positions, 2 rows, 2mm pitch, straight orientation, male pin contact type, square contact shape, solder termination. Features gold contact finish and plating on bronze contact material, with a 1A current rating. Nylon insulation in black, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C. Through-hole mount, 8.6mm mated stacking height, and RoHS compliant.
Harwin M22-2020605 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2020605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
