
2mm pitch unshrouded header, male pin contact type, straight orientation, and solder termination. Features 24 positions across 2 rows with a 2mm lead pitch and 0.079 inch row spacing. Offers a 1A current rating and 250V voltage rating, with gold plated bronze contacts and a nylon insulation material. Operating temperature range from -40°C to 105°C, with UL94 V-0 flammability rating.
Harwin M22-2021205 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2021205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
