
Unshrouded header with 40 positions and 2 rows, featuring a 2mm pitch and straight, through-hole mounting. Male pin contacts are square-shaped, made from bronze with gold plating for mating, supporting a 2A current rating and 250V working voltage. The black nylon insulation material offers UL94 V-0 flammability and a maximum operating temperature of 105°C. This connector provides 50 mating cycles and a mated stacking height of 8.6mm.
Harwin M22-2022005 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 8.6mm |
| Material | Glass, Polyester |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2022005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
