
3-position, 2mm pitch unshrouded header with male pin contacts. Features right-angle, through-hole mounting and solder termination. Constructed with bronze contacts plated in gold, offering a 1A current rating and 250V working voltage. Operating temperature range spans -41°C to 85°C, with a UL94 V-0 flammability rating.
Harwin M22-2030305 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -41°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2030305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
