
Unshrouded header with 5 positions and 5 male pin contacts, featuring a 2mm lead pitch and 2mm pitch. This right-angle, through-hole mounted component offers a 1A current rating and 250V voltage rating. Contacts are made of bronze with gold plating, and the header has a SIL package in black, rated UL94 V-0 for flammability. Operating temperature range is -41°C to 85°C, with solder termination.
Harwin M22-2030505 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -41°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2030505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
