Unshrouded header, 9 positions, 2mm pitch, right-angle orientation, through-hole mounting, and solder termination. Features male pin contacts made of bronze with gold plating and a mating length of 0.138 inches. Rated for 1A current and operates within a temperature range of -55°C to 105°C. Insulation is black nylon with a UL94 V-0 flammability rating.
Harwin M22-2030905 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2030905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.