
10-position, 1-row unshrouded header with 2mm pitch, designed for right-angle, through-hole mounting. Features gold-plated bronze male pin contacts with a square shape and 0.138-inch mating length, supporting a 1A current rating and 250V working voltage. The black nylon insulation material has a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Supplied in bulk packaging with 1000 units per package.
Harwin M22-2031005 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2031005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
