20-position, 1-row unshrouded header with 2mm lead pitch. Features male pin contacts with gold plating and a 0.138-inch mating length. Rated for 2A current and 250V AC/DC, with a maximum operating temperature of 105°C. Right-angle orientation and through-hole mounting with solder termination. Constructed from glass and polyester with a black color, achieving UL94 V-0 flammability rating.
Harwin M22-2032005 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Glass, Polyester |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2032005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.