
8-position, 2-row unshrouded header with a 2mm pitch. Features right-angle, through-hole mounting and solder termination. Male pin contacts are made of bronze with gold plating, offering a 1A current rating. Insulation is black nylon with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C.
Harwin M22-2040405 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2040405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.