16-position, 2-row unshrouded header with male pin contacts. Features 2mm lead pitch and right-angle, through-hole mounting for solder termination. Contacts are gold-plated bronze with a square shape, rated for 1A current and 250V AC working voltage. Insulated with black Nylon, it operates from -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Harwin M22-2040805 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2040805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.