Unshrouded header, 40 positions, 2 rows, 2mm pitch, right-angle, through-hole mounting. Features male pin contacts with gold plating, 2A current rating, and 250V AC voltage rating. Constructed with glass and polyester material, rated UL94 V-0 flammability. Operates within a -40°C to 105°C temperature range, offering 50 mating cycles.
Harwin M22-2042005 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Glass, Polyester |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2042005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.