The M22-2411746 is a 34-contact unshrouded header from Harwin, designed for through hole mounting. It features a right angle body orientation and a terminal pitch of 2mm. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 2A. It is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Height | 4.3mm |
| Mating Length | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |