2-position unshrouded header with 2mm pitch, featuring male pin contacts made of bronze with gold plating for mating. This through-hole mount connector offers a 1A current rating and 650V voltage rating, with a mated stacking height of 8.6mm. The black nylon insulation has a UL94 V-0 flammability rating and operates between -40°C and 105°C.
Harwin M22-2510205 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Through Hole |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2510205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.