
3-position unshrouded header with a 2mm pitch, designed for board-to-board applications. Features male pin contacts with gold plating over bronze for reliable mating, and a nylon insulator in black. This through-hole mounted component offers a 1A current rating and a 650V voltage rating, operating within a -40°C to 105°C temperature range. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental standards.
Harwin M22-2510305 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Through Hole |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2510305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.