Unshrouded header with 6 positions and 1 row, featuring a 2mm pitch. This male pin connector utilizes gold-plated bronze contacts with a square shape, offering a 1A current rating and 650V voltage rating. Designed for through-hole mounting, it boasts a Nylon insulation material in black, with a maximum operating temperature of 105°C. The mated stacking height is 8.6mm, and the component is RoHS compliant.
Harwin M22-2510605 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Through Hole |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2510605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.