Harwin M22-2532546 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 6.75 |
| Product Height (mm) | 2 |
| Tail Length (mm) | 2.4 |
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Mating Length | 3.5mm |
| Cage Code | K0536 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M22-2532546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.