This unshrouded header features 40 contacts with a 2mm pitch, arranged in two rows. It is designed for through hole mounting and has a right-angle body orientation. The header operates within a temperature range of -40°C to 105°C and has a maximum current rating of 2A. It can withstand a maximum voltage rating of 650VAC.
Harwin M22-2542005 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 650VAC |
| Height | 4mm |
| Mating Length | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M22-2542005 to view detailed technical specifications.
No datasheet is available for this part.