The M22-2711746 is a 17-contact unshrouded header from Harwin, designed for through hole mounting. It features a 2mm terminal pitch and a straight body orientation. The header operates within a temperature range of -40 to 105°C and has a maximum current rating of 2A. It is suitable for use in applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 17 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Height | 5.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |