
2-position, 2mm pitch wire housing for cable mounting. Features straight orientation, female socket contacts made of bronze, and a 2A current rating. Constructed from black Nylon with a UL94 V-0 flammability rating, operating between -25°C and 90°C. This receptacle is RoHS compliant and designed for crimp termination.
Harwin M22-3010200 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-3010200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
