
3-position, 2mm pitch straight cable mount female wire housing. Features a black nylon construction with UL94 V-0 flammability rating. Designed for crimp termination with female socket contacts made of bronze. Rated for 2A current, this housing has a 7.1mm depth and 6mm length.
Harwin M22-3010300 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 6mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Crimp |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-3010300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
