Harwin M22-3010600 technical specifications.
| Body Material | Nylon |
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-3010600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.