Harwin M22-3012300 technical specifications.
| Type | Housing |
| Gender | SKT |
| Number of Contacts | 23 |
| Terminal Pitch | 2mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M22-3012300 to view detailed technical specifications.
No datasheet is available for this part.