Harwin M22-3020200 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Gender | Female |
| Length | 4.4mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Crimp |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-3020200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.