
20-position, 2-row, 2mm pitch female receptacle wire housing for cable mounting. Features straight orientation, 2A current rating, and 250V working voltage. Constructed from black Nylon with UL94 V-0 flammability rating. Operates within a -25°C to 90°C temperature range. Bulk packaged for 1000 units.
Harwin M22-3021000 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 20.4mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 4.1mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-3021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.