
24-position, 2mm pitch female wire housing for straight, cable mount applications. Features 24 female socket contacts made of bronze with a 1.5A current rating. Constructed from black UL94 V-0 rated nylon, this free-hanging connector has a straight orientation and a 2mm pitch.
Harwin M22-3021200 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 24.4mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M22 |
| Termination | Crimp |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-3021200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
