Harwin M22-3040042 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | M22 |
| Termination | Crimp |
| Weight | 0.001834oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-3040042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
