Harwin M22-3050042 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M22 |
| Termination | Crimp |
| Weight | 0.001552oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-3050042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.