
Unshrouded male header with 4 positions and 2 rows, featuring a 2mm pitch. Contacts are male pins made of bronze with gold plating for mating. Surface mount termination with a mated stacking height of 6.8mm. Nylon body and insulation, rated UL94 V-0 flammability. Operating temperature range from -40°C to 105°C.
Harwin M22-5320205 technical specifications.
| Body Material | Nylon |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 6.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-5320205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.