
Unshrouded header, male pin contact type, 6 positions, 2 rows, 2mm pitch, straight orientation, surface mount termination. Features bronze contact material with gold plating, 1A max current rating, and a 0.138-inch contact mating length. Operates within a -40°C to 105°C temperature range. Housing color is black, with overall dimensions of 6mm length and 4mm depth. Supplied in bulk/loose packaging with 400 units per rail/tube.
Harwin M22-5320305 technical specifications.
Download the complete datasheet for Harwin M22-5320305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
