
8-position, 2-row unshrouded header with 2mm pitch. Features straight, surface mount termination with gold-plated bronze male pin contacts. Rated for 1A max current and operates between -40°C and 105°C. Housing is black, with a contact mating length of 0.138 inches.
Harwin M22-5320405 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-5320405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.