
20-position unshrouded header with 2mm pitch, featuring male pin contacts made of bronze with gold plating for superior mating. This surface mount connector utilizes Nylon for its black insulation and body material, boasting a UL94 V-0 flammability rating and operating temperature range of -40°C to 105°C. Designed for board-to-board applications, it offers a mated stacking height of 6.8mm and is supplied in bulk packaging.
Harwin M22-5321005 technical specifications.
| Body Material | Nylon |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 6.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-5321005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.