12-position, 2mm pitch shrouded header receptacle with straight, surface mount termination. Features copper alloy contacts with gold plating, a 1A current rating, and a 1kV voltage rating. Operates across a -40°C to 105°C temperature range. Housing is black, with a 4.6mm depth and 12.5mm length. Supplied in a tube of 48 units.
Harwin M22-6340642 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4.6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-6340642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.