20-position, 2-row shrouded female socket strip for board-to-board applications. Features 2mm pitch and row spacing with gold-plated copper alloy contacts for reliable mating. Surface mount termination with a 1A current rating and 1kV voltage rating. Constructed with black nylon insulation, rated UL94 V-0 for flammability. Operates within a -40°C to 105°C temperature range.
Harwin M22-6341042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | M22 |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-6341042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.